LFXV15060FBC

Littelfuse
576-LFXV15060FBC
LFXV15060FBC

Mfr.:

Description:
Fuse Holder Accessories 1500VDC Fuse block/Cover

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,894.35 ₹1,894.35
₹1,709.85 ₹8,549.25
₹1,591.51 ₹15,915.10
₹1,542.13 ₹77,106.50
₹1,431.24 ₹1,43,124.00
₹1,390.25 ₹3,47,562.50
₹1,363.22 ₹6,81,610.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
Fuse Blocks
20 mm x 127 mm
Fuse Block Cover
Bulk
Body Material: Thermoplastic
Brand: Littelfuse
Current Rating: 60 A
Height: 77.7 mm
Length: 181.22 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 10
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 1.5 kVDC
Width: 34.79 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.