LVSP0060HX2

Littelfuse
576-LVSP0060HX2
LVSP0060HX2

Mfr.:

Description:
Industrial & Electrical Fuses 600V TVSS 60KA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,800.24 ₹1,80,024.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
LVSP
Specialty Fuses
60 A
600 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Cartridge
20.62 mm x 57.15 mm
Without Indicator
Bulk
585 uOhms
Brand: Littelfuse
Diameter: 20.62 mm
Length: 57.15 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Surge Suppression Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.