MINISMDC014-2

Littelfuse
650-MINISMDC014
MINISMDC014-2

Mfr.:

Description:
Resettable Fuses - PPTC .14A 60V 10A Imax

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Littelfuse MINISMDC014F-2
Littelfuse
Resettable Fuses - PPTC .14A 60V 10A Imax

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
miniSMDC
PCB Mount
SMD/SMT
140 mA
60 V
340 mA
40 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Littelfuse
Height: 0.89 mm
Length: 4.37 mm
Moisture Sensitive: Yes
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: PolySwitch Resettable Fuses
Width: 3.41 mm
Part # Aliases: 941493-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535100000
CAHTS:
8536100000
USHTS:
8536100040
TARIC:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.