QJ8035RH4TP

Littelfuse
576-QJ8035RH4TP
QJ8035RH4TP

Mfr.:

Description:
Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 937 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹780.85 ₹780.85
₹522.74 ₹5,227.40
₹420.24 ₹42,024.00
₹373.65 ₹1,86,825.00
₹335.45 ₹3,35,450.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QJxx30xH8
35 A
290 A, 350 A
800 V
5 uA
1.55 V
60 mA
1 V
35 A
- 40 C
+ 150 C
Through Hole
TO-220R-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QJxx35xH4 35A Alternistor TRIACs

Littelfuse QJxx35xH4 35A Alternistor TRIACs are TRIACs with 150°C maximum junction temperature and surge capability of 350A ITSM at 60Hz. These TRIACs in the I, II, and III quadrants offer high performance in applications requiring high commutation capability. The QJxx35xH4 TRIACs feature a voltage capability of up to 800V and are electrically isolated for 2500VRMS. These TRIACs are RoHS-compliant, halogen-free, and available in TO-220 isolated packages. The QJxx35xH4 TRIACs enable easier thermal management and higher surge handling capability in AC power control applications. Typical applications include heater control, AC sold-state relays, light dimmers, and motor speed control.

High Voltage NEC 600V+ Circuit Protection