SSF-LXH303GD-04

Lumex
696-SSFLXH303GD04

SSF-LXH303GD-04

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:

472 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.98 ₹56.98
₹36.96 ₹369.60
₹25.48 ₹2,548.00
₹21.57 ₹10,785.00
₹20.43 ₹20,430.00
₹19.37 ₹48,425.00
₹18.80 ₹1,88,000.00
₹18.56 ₹4,64,000.00
₹18.07 ₹9,03,500.00
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
565 nm
30 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
2.2 V
SSF
Bulk
Brand: Lumex
Configuration: 1 Single Color LED, Single Level
Height: 6.33 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Width: 4.03 mm
Unit Weight: 241.055 mg
CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
XP Power IES0105S06
Isolated DC/DC Converters - SMD DC-DC, 1W, Unregulated, SMD
Pulse BWVS00606045100ML1
Power Inductors - SMD 10uH RDC=50mOhms 3.2A
Molex 502078-1710
FFC & FPC Connectors 250UM FPC E/O Hsg As Assy 17Ckt EmbsTpPkg
TE Connectivity 5-534998-5
Headers & Wire Housings REC 2X05P VRT T/H
Analog Devices Inc. MAX14130FAEE+
Digital Isolators 4 Channel, 150Mbps, 1kVrms Digital Isolator, Default Low
Wurth Elektronik 742792641
Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200
Hirose Electric DF11-16DP-2DS(24)
Headers & Wire Housings 2MM R/A PCB HEADER 16P DR THRU-HOLE TIN
KEMET T110C156K050AT
Tantalum Capacitors - Solid Leaded 50volts 15uF 10%
Molex 87833-1620
Headers & Wire Housings 2MM HDR. 16 CKT. R/A Selective Gold
TE Connectivity 1379165-7
Automotive Connectors 4W MQS HDR POS MATE BLACK