L1MC-RGU4080500MP0

Lumileds
997-L1MCRGU4085MP0
L1MC-RGU4080500MP0

Mfr.:

Description:
Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 867

Stock:
867
Can Dispatch Immediately
On Order:
2,000
Expected 24-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹194.75 ₹194.75
₹138.84 ₹1,388.40
₹105.29 ₹10,529.00
₹90.94 ₹45,470.00
Full Reel (Order in multiples of 1000)
₹86.10 ₹86,100.00
₹82.00 ₹1,64,000.00
₹78.55 ₹3,92,750.00
₹74.17 ₹7,41,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RGBW LEDs
SMD/SMT
2020 (5250 metric)
RGB, Neutral White
625 nm, 535 nm, 485 nm, 4000 K
18 lm, 38 lm, 12 lm, 53 lm
134 deg, 130 deg, 120 deg, 120 deg
120 mA
2.1 V, 3.15 V, 3 V, 3 V
2.5 W
Colorless
5 mm x 5 mm
Square
Clear
Brand: Lumileds
Colour Rendering Index - CRI: 80
Height: 0.7 mm
Length: 5.18 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: LUXEON MultiColor
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 5052 RGBW

Lumileds LUXEON 5052 RGBW is a 4-in-1 package that makes color tuning easier. Each channel of Lumileds LUXEON MultiColor Module 2.5W is individually addressable, enabling a large color gamut while simplifying the ability to get a precise color point.