L2C5-30901208E15C0

Lumileds
997-L2C530901208E15C

L2C5-30901208E15C0

Mfr.:

Description:
High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:

99 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,074.48 ₹1,074.48
₹700.04 ₹7,000.40
₹699.23 ₹69,923.00
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
-
3056 lm
90
115 deg
900 mA
35.1 V
31.6 W
24 mm
20 mm
1.5 mm
- 40 C
+ 105 C
Tinted
15 mm
Round Flat
Diffused
LUXEON CoB CrispWhite
Tube
Brand: Lumileds
LED Size: 20 mm x 24 mm x 1.5 mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: CrispWhite
Unit Weight: 4.675 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON CoB Core Range (Gen 3)

Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.

LUXEON CoB with CrispWhite Technology

Lumileds LUXEON CoB with CrispWhite Technology features a small Light Emitting Surface (LES) and industry-leading thermal resistance. These features enable designers to create simplified and more cost-effective luminaire designs. These LEDs provide efficacies of greater than 160lm/W for 70 Color Rendering Index (CRI) and 80 CRI products. LUXEON CoB LEDs are hot tested at 85°C and available in a 3-step MacAdam ellipse. These Lumileds CrispWhite LEDs offer uniform optical performance in various applications.