LXML-PWC1-0100

Lumileds
997-LXMLPWC10100

LXML-PWC1-0100

Mfr.:

Description:
High Power LEDs - White White 4500K - 10000K LUXEON Rebel Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,767

Stock:

33,767 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹245.01 ₹245.01
₹175.01 ₹1,750.10
₹166.06 ₹4,151.50
₹143.26 ₹14,326.00
₹139.19 ₹34,797.50
₹121.29 ₹60,645.00
Full Reel (Order in multiples of 1000)
₹113.15 ₹1,13,150.00
₹108.26 ₹2,16,520.00
₹106.63 ₹5,33,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
SMD-2
Cool White
6500 K
-
100 lm
70
120 deg
350 mA
3 V
1 W
4.49 mm
3.05 mm
1.98 mm
- 40 C
+ 135 C
Colorless
2.55 mm
Dome
Water Clear
LUXEON Rebel
Reel
Cut Tape
MouseReel
Brand: Lumileds
Features: -
LED Size: 4.49 mm x 3.05 mm x 1.98 mm
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Vr - Reverse Voltage: -
Part # Aliases: LXML-PWCI-0100
Unit Weight: 111.310 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel General Purpose White LEDs

Lumileds LUXEON® Rebel General Purpose White Portfolio LEDs enable endless lighting possibilities that are more efficient and reliable, longer lasting, and reduce CO2 emissions. These LEDs are ideal for all lighting and illumination applications. These flux differentiated parts, like all other LUXEON Rebel LEDs, provide the industry's best lumen maintenance, superior reliability, and quality white light that make them the most widely used power LEDs today.

Philips Lumileds LUXEON Rebel Family LEDs


Image Description
TRACO Power THN 20-4810WIR
Isolated DC/DC Converters - Through Hole 18-75Vin 3.3V 5.5A 20W 1x1 Iso Railway
Semtech SRDA3.3-4.TBT
ESD Suppressors / TVS Diodes TVS ARRAY 8-PIN SOIC
Microchip MCP6541UT-E/OT
Analog Comparators Single 1.6V Push/ Pull Comp
Semtech LC01-6.TDT
ESD Suppressors / TVS Diodes 1500W LOCAP, 6V 13in RL
HARTING 09061152911
DIN 41612 Connectors 15P 15A MALE R/A
Fair-Rite 2512066017Y1
Ferrite Beads MultLyr Chip Bead 600 OHM 1206 1000mA
Semtech LCDA15.TBT
ESD Suppressors / TVS Diodes LOCAP, 15V, 300W, UNI, 7" RL
Analog Devices Inc. MAX9938HEUK+T
Current Sense Amplifiers 1uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Vishay GSOT36-E3-08
ESD Suppressors / TVS Diodes 36 Volt 300 Watt Single
Panasonic EEV-FK1A682M
Aluminium Electrolytic Capacitors - SMD 6800UF 10V ELECT FK SMD