MXA9-PW65-H001

Lumileds
997-MXA9-PW65-H001

MXA9-PW65-H001

Mfr.:

Description:
Mid-Power LEDs - White White 6500 K 90-CRI, LUXEON 3535L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:

5,000
Can Dispatch Immediately

On Order:

25,000
Expected 06-Oct-23

Factory Lead Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.33 ₹42.33
₹25.64 ₹256.40
₹14.81 ₹1,481.00
₹12.86 ₹6,430.00
₹11.56 ₹11,560.00
Full Reel (Order in multiples of 5000)
₹10.58 ₹52,900.00
₹8.95 ₹89,500.00
₹8.63 ₹2,15,750.00
₹8.30 ₹4,15,000.00
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
3535
Cool White
6500 K
-
40 lm
90
115 deg
100 mA
2.9 V
290 mW
3.7 mm
3.5 mm
0.8 mm
- 40 C
+ 150 C
Tinted
3 mm
Round Flat
Diffused
LUXEON 3535L HE
Reel
Cut Tape
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 584.375 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Pulse PM2180.089NLT
Power Transformers 8CT:9CT Iso2500V For RS-485/232 AECQ2
STMicroelectronics STM32G491KEU6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz with 512Kbytes of Flash memory
Toshiba TCD1209DG(8Z,K)
Image Sensors CCD Linear Image Sensor- B/W- 2048x1
Microchip LAN9253/R4X
Ethernet ICs 2/3-Port EtherCAT Slave Controller with Integrated Ethernet PHYs
Texas Instruments TPS562202SDRLR
Switching Voltage Regulators 4.3-V to 17-V input, 2-A, ECO mode synchronous buck converter in SOT563 package 6-SOT-5X3 -40 to 150
Molex 505110-1292
FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 12Ckt
Analog Devices Inc. LT3060EDC-3.3#TRMPBF
LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg
Samsung Electro-Mechanics CL31A106MBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
Wurth Elektronik 620102131822
Headers & Wire Housings WR-WTB 2mm MaleSMT 2Pin Hztl Shrouded
Lumileds MXA8-PW25-H001
Mid-Power LEDs - White White 2500 K 80-CRI, LUXEON 3535L