CBT-140-WCS-L16-UA120

Luminus Devices
896-CBT14WCSL16UA120

CBT-140-WCS-L16-UA120

Mfr.:

Description:
LED Lighting Modules Cool White, 75 CRI 3680lm, 21A, Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:

75 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,044.76 ₹8,044.76
₹7,757.42 ₹77,574.20
₹7,310.53 ₹3,65,526.50
₹6,895.39 ₹6,89,539.00
250 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  Details
CBT-140
Tray
Brand: Luminus Devices
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 50
Subcategory: LED Lighting
Unit Weight: 22 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8543707100
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Luminus Devices CBT-140-W Round LED Modules

Luminus Devices CBT-140-W LED Modules are the perfect solution for applications defined by a circular aperture. These optical architectures can now be updated with round LEDs which better match the application. Luminus Round LED Modules increase system-level efficiency up to 30%, allowing a single LED to replace a 250W HID lamp. This accelerates solid-state technology by replacing conventional light sources for high-brightness lighting applications. Markets benefiting from Luminus' round LED technology include medical, machine vision, portable, and retail spot lighting. Fiber-coupled lighting systems greatly benefit from a round emitter: the fiber is round, the optic is round, but the LED has always been square resulting in optical losses, low overall efficiency, and more complex design. This is resolved with the round LED breakthrough, replacing the 300W Xenon lamp in applications like medical endoscopy. Luminus' monolithic chip technology enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. With a thermal resistance from junction to case of 0.3ºC/W, these LEDs have the lowest thermal resistance of any LED on the market.
Learn more

Image Description
Panduit DNF14-250FIB-C
FML COUPLER 16-14
XP Power IL0512S
DC-DC, 2W, unreg., single output, SIP
Luminus Devices CFT-90-WCS-X11-VB600
Cool White 4545 lm
Luminus Devices PT-121-B-L11-EPG
Big Chip Blue LED 460nm
TE Connectivity ESTA202NN00340500000
915 Plug
ams OSRAM LZ4-40R408-0000
Infrared - 850nm
Bulgin PX0464
SCREENING CAN KIT PX0443 PX0459
Luminus Devices CBT-90-RX-L15-BM100
Red 611-631nm Flat Lens
Luminus Devices CFT-90-WDS-X11-UB501
Cool White 3955 lm
Honeywell 26PCGNM6G
250 psi 10V 1/4 IN 28UNF w/o Cable Lock