See an Error?

CXM-32-40-90-54-AC30-F4-3

Luminus Devices
896-CXM32409054C3F43

CXM-32-40-90-54-AC30-F4-3

Mfr.:

Description:
High Power LEDs - White White 4000 K 90-CRI, CXM-32 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 300   Multiples: 60

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,906.39 ₹5,71,917.00
540 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Neutral White
4000 K
14560 lm
90
120 deg
2.2 A
51 V
38 mm
38 mm
1.37 mm
+ 105 C
Tinted
CXM-32 Gen 3
Tray
Brand: Luminus Devices
LED Size: 38 mm x 38 mm
Product Type: LED - High Power
Factory Pack Quantity: 60
Subcategory: LEDs
Unit Weight: 32.095 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99