See an Error?

CXM-32-65-70-54-AC00-F2-5

Luminus Devices
896-32657054AC00F25

CXM-32-65-70-54-AC00-F2-5

Mfr.:

Description:
High Power LEDs - White White 6500 K 70-CRI, CXM-32 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 300   Multiples: 60

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,997.56 ₹5,99,268.00
540 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Cool White
6500 K
-
18335 lm
70
120 deg
2.64 A
54 V
140 W
38 mm
38 mm
+ 105 C
Tinted
32.8 mm
Round Flat
XNOVA
Tray
Brand: Luminus Devices
Features: -
LED Size: 38 mm x 38 mm
Product Type: LED - High Power
Factory Pack Quantity: 60
Subcategory: LEDs
Vr - Reverse Voltage: -
Unit Weight: 19.449 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99