MP-7070-8100-27-80

Luminus Devices
896-707081002780
MP-7070-8100-27-80

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, MP-7070 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.72 ₹1,11,440.00
₹53.21 ₹2,12,840.00
₹50.32 ₹5,03,200.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
White LEDs
SMD/SMT
7070
Warm White
2700 K
675 lm
80
120 deg
300 mA
26 V
7.8 W
7 mm
7 mm
0.8 mm
- 40 C
+ 105 C
Tinted
6.3 mm
Round Flat
Diffused
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.