A045-B

M5Stack
170-A045-B
A045-B

Mfr.:

Description:
LED Lighting Accessories & Hardware NeoHEX is a hexagonal board with 37 RGB LED flexible beads.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
20
Expected 25-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹740.78 ₹740.78

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: LED Lighting Accessories & Hardware
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: M5Stack
For Use With: NeoHEX Unit, Opal Light Sheet
Height: 7 mm
Length: 40 mm
Mounting Style: Panel
Product Type: LED Lighting Mounting Accessories
Series: UNIT
Shape: Hexagonal
Factory Pack Quantity: 10
Subcategory: LED Lighting
Type: RGB LED Hexagonal Board
Width: 36 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
M5STACK