A076

M5Stack
170-A076
A076

Mfr.:

Description:
Power Management IC Development Tools Servo Kit 180/360 is a 9g servo with LEGO compatible fixed bracket.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹512.49 ₹512.49

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.8 V to 6 V
HAT, PuppyC
ACCESSORY
Brand: M5Stack
Dimensions: 23 mm x 12.2 mm x 29 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104060
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.