A154

M5Stack
170-A154
A154

Mfr.:

Description:
Modules Accessories Chain Return Connector for Chain series (5Pcs)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹554.42 ₹554.42

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Modules Accessories
RoHS:  
Chain Return
DIY Projects, Hardware Interaction, Rapid Prototyping
Brand: M5Stack
Dimensions: 48 mm x 14.9 mm x 9.3 mm
Product Type: Modules Accessories
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 18 g
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chain Bridge & Chain Return

M5Stack Chain Bridge and Chain Return are connectors designed for the chain series products and unit puzzles for extended connectivity and enhanced functionality integration. These bridges feature two interconnected HY2.0-4P grove interfaces. The chain return comes with two 4.85mm LEGO-compatible holes. The chain bridge connects adjacent chain series components, whereas the chain return allows the side edges. Typical applications include rapid prototyping, hardware interaction, education and learning, and DIY projects.