K127-US

M5Stack
170-K127
K127-US

Mfr.:

Description:
Development Boards & Kits - ARM M5Stack CM4Stack Development Kit (CM4104032) US Version

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,542.82 ₹18,542.82

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
ARM Cortex A72
CM4104032
Brand: M5Stack
Data Bus Width: 32 bit
Dimensions: 59 mm x 46 mm x 44 mm
Interface Type: Audio, DP, Ethernet, I2C, UART, USB 2.0 OTG, USB Type-C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM4STACK Development Kit

M5STACK CM4STACK Development Kit is an integrated microcontroller built around the Raspberry Pi Compute Module 4. It harnesses the capabilities of the CM4104032 module, boasting impressive features such as built-in WiFi, 4GB of memory, and a spacious 32GB eMMC storage. This compact and efficient controller is designed to streamline projects and deliver exceptional performance. CM4STACK features a vivid 2.0-inch IPS-LCD screen with a capacitive touch, offering a crisp resolution of 320x240. It also provides convenient connectivity options, including two USB 3.2A ports (pcie+ASM3042) and a versatile USB-C™ (2.0) interface that supports OTG and power delivery. HDMI, Gigabit Ethernet RJ45, and DC-JACK 12V @ 3A are also provided for seamless integration.