U012

170-U012
U012

Mfr.:

Description:
Data Conversion IC Development Tools A unit with the ability to convert digital signal to analog signal

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC
300 mV to 3 V
Bulk
Brand: M5Stack
Dimensions: 32.2 mm x 24.2 mm x 10.3 mm
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
M5STACK