11057-02

MACOM
937-11057-02
11057-02

Mfr.:

Description:
Ambient Light Sensors D-8ir-FC Instrument Photodetector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,33,209.19 ₹7,33,209.19

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Ambient Light Sensors
RoHS: N
REACH - SVHC:
Ambient Light Sensors
950 nm to 1650 nm
Brand: MACOM
Product Type: Ambient Light Sensors
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Type: High Speed Photodetector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.