MRF150

MACOM
937-MRF150
MRF150

Mfr.:

Description:
RF MOSFET Transistors 5-150MHz 150Watts 50Volt Gain 17dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,510.28 ₹28,510.28
₹24,074.92 ₹2,40,749.20

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
16 A
125 V
150 MHz
17 dB
150 W
- 65 C
+ 150 C
SMD/SMT
221-11-3
Tray
Brand: MACOM
Pd - Power Dissipation: 300 W
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 20
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: + 40 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Unit Weight: 21.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MRF Series Bipolar RF Transistors

MACOM Tech MRF series devices are high-performance 1MHz to 3.5GHz bipolar RF transistors. These MACOM Tech bipolar transistors are ideal for avionics, communications, radar, and industrial, scientific, and medical applications. MRF series devices are part of a broad range of RF power transistors that also includes pallet amplifiers, TMOS and DMOS transistors, and LDMOS transistors.