ELG-150-48B

MEAN WELL
709-ELG150-48B

ELG-150-48B

Mfr.:

Description:
LED Power Supplies 48V3.13A150.2W CC+CV IP67 3in1 dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:

21 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,760.73 ₹3,760.73
₹3,398.85 ₹33,988.50
₹3,368.97 ₹84,224.25
₹3,111.67 ₹1,49,360.16
₹3,055.23 ₹3,42,185.76
₹2,689.20 ₹6,88,435.20
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
3.13 A
48 VDC
150.2 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
219 mm
63 mm
35.5 mm
Industrial
-
ELG-150
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 1 kg
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

ELG Series LED Drivers

MEAN WELL ELG Series LED Drivers are available in 75W, 100W, 150W, 200W, 240W, and 300W variants. These LED drivers operate from 100VAC to 305VAC and offer models with rated voltages ranging from 12V to 54V. MEAN WELL ELG Series LED Drivers feature high efficiency (up to 93%) and a fanless design. The units operate in -40°C to +90°C case temperatures under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows these drivers to be viable in both indoor and outdoor applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Image Description
CUI Inc. PDSE1-S24-S24-S
Isolated DC/DC Converters - Through Hole dc-dc 1.5kV isolated, 1 W, 21.6-26.4 Vdc input, 24 Vdc, 42 mA, single unregulated output, SIP
MEAN WELL HDR-15-24
DIN Rail Power Supplies 15.2W 24V 0.63A Class II DIN Rail