FDLC-80

709-FDLC-80
FDLC-80

Mfr.:

Description:
LED Power Supplies 30-54V 1000-2100mA 80W CC IP67

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,189.73 ₹2,189.73
₹2,188.80 ₹52,531.20
₹2,187.87 ₹11,02,686.48

Possible Replacement

MEAN WELL XLG-100-H-A
MEAN WELL
LED Power Supplies 27-56V 875-2780mA 100W CP Io adj w/pot

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Constant Power (CP)
1 A to 2.1 A
30 VDC to 54 VDC
80 W
180 VAC to 295 VAC, 254 VDC to 417 VDC
Without Dimming
1 Output
Chassis Mount
151 mm (5.945 in)
53 mm (2.087 in)
31.5 mm (1.24 in)
Industrial
FDLC-80
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.