GD2-121809

MEAN WELL
709-GD2-121809
GD2-121809

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 10.8-13.2Vin 18V/-9Vout +90mA/-50mA SIP7 Iso Unreg IGBT Sic Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,010.07 ₹1,010.07
₹858.19 ₹17,163.80
₹856.32 ₹85,632.00
₹850.73 ₹1,70,146.00
₹848.87 ₹4,24,435.00
₹847.01 ₹8,47,010.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
2 W
12 V
10.8 V
18 V
90 mA
- 9 V
50 mA
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
GD2
Brand: MEAN WELL
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD2 IGBT DC-DC Converters

MEAN WELL GD2 IGBT DC-DC Converters come in a compact SIP7 package with international standard pinout and operate in a temperature range of -40°C to +90°C. These converters are 2W isolated and unregulated module types that offer high efficiency of up to 82%, 4.3KVAC or 6.2KVDC high I/O isolation ratings, and continuous short-circuit protection. GD2 converters account for various input voltages of  12V/15V/24V ±10% and different output positive and negative voltages. MEAN WELL GD2 IGBT DC-DC Converters are suitable for wireless networks, industrial robotics, motor drives, solar inverters, induction heating, and datacom systems.