HLG-320H-24

MEAN WELL
709-HLG320H-24

HLG-320H-24

Mfr.:

Description:
LED Power Supplies 320.2W 24V 13.34A IP67 W/Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,611

Stock:

1,611 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,492.87 ₹7,492.87
₹7,065.52 ₹56,524.16
₹6,839.23 ₹1,64,141.52
₹6,759.46 ₹3,78,529.76
₹6,483.51 ₹6,74,285.04
256 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
13.34 A
24 VDC
320.2 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
225.2 mm
90 mm
43.8 mm
Industrial
PSE
HLG-320H
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 1.88 kg
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Mean Well LED Power Supplies - HLG Series


HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Image Description
Delta Electronics USVI-100024FE
LED Power Supplies 99.6W 24V 4.15A CV
MEAN WELL HLG-240H-24
LED Power Supplies 240W 24V 10A IP67 RATED
MEAN WELL HLG-240H-24A
LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated
MEAN WELL HLG-150H-24
LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP67 Rated
MEAN WELL HLG-480H-24
LED Power Supplies Mean Well
Neutrik NAC3MX-W-TOP
AC Power Plugs & Receptacles powerCON Cbl End M Pwr Scrw Trm IP65 UV
Neutrik NE8FDX-P6-W
Modular Connectors / Ethernet Connectors RECP CAT6A D series SHD fdthrough IP65
MEAN WELL HLG-320H-12
LED Power Supplies 264W 12V 22A IP67 W/Cable
VCC 2803
Lamp Holders & Accessories QUICK CONN TERMINAL
MEAN WELL HLG-185H-24
LED Power Supplies 187.2W 24V 7.8A 90-264VAC IP67 Rated