LDD-350L

MEAN WELL
709-LDD-350L

LDD-350L

Mfr.:

Description:
LED Power Supplies 9-36Vin 2-32Vout 350mA LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:

246
Can Dispatch Immediately

On Order:

500
Expected 06-Nov-23

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹363.86 ₹363.86
₹339.44 ₹3,394.40
₹328.86 ₹16,443.00
₹316.65 ₹31,665.00
₹306.88 ₹76,720.00
₹301.99 ₹1,50,995.00
₹300.37 ₹3,00,370.00
₹297.92 ₹7,44,800.00
5,000 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
350 mA
2 VDC to 32 VDC
11 W
9 VDC to 36 VDC
With Dimming
1 Output
Through Hole
22.6 mm
9.9 mm
8.9 mm
Industrial
-
LDD-L
-
Brand: MEAN WELL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 4 g

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Mean Well LED Power Supplies - LDD Series


LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDD LED Drivers

MEAN WELL LDD DC-DC Converters are constant current mode drivers designed for LED applications. These Buck converters feature 9VDC to 36VDC input and 2VDC to 32VDC output (LDD-L) or 9VDC to 56VDC input and 2VDC to 52VDC output (LDD-H). A wide range of output current options are available from 300mA to 1A. The LDD DC-DC Converters from MEAN WELL have an extremely high-efficiency level of 97%. These drivers feature a built-in EMI filter and comply with the EMI lighting requirements of EN55015.

Image Description
Bourns CDSOT23-SM712
ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance
Bourns TBU-CA065-200-WH
Surge Suppressors Bi-directional TBU
Renesas Electronics ISL81487EIBZ
RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 1/8 FRACTION
Lumileds LXML-PM01-0100
High Power LEDs - Single Colour LUXEON Rebel Color, Green 520nm - 540nm
Lumileds LXM2-PD01-0050
High Power LEDs - Single Colour LUXEON Rebel Color, Red 620nm - 645nm
Lumileds LXML-PR02-A900
High Power LEDs - Single Colour LUXEON Rebel Color, Royal Blue 440-460nm
MEAN WELL LDD-700L
LED Power Supplies 9-36Vin 2-32Vout 700mA LED Driver
Bourns TISP4011H1BJR-S
Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional
Vishay RS2G-E3/52T
Rectifiers 1.5 Amp 400V 150ns