LPF-40D-54

MEAN WELL
709-LPF40D-54

LPF-40D-54

Mfr.:

Description:
LED Power Supplies 41.04W 54V 0.76A Dimming Function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,540.63 ₹2,540.63
₹2,350.56 ₹23,505.60
₹2,269.22 ₹1,13,461.00
₹2,204.48 ₹2,11,630.08
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
760 mA
54 VDC
41.04 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
162.5 mm
42.5 mm
32 mm
Industrial
-
LPF-40D
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 32
Subcategory: AC-DC Power Supply
Unit Weight: 450 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting. 

Image Description
MEAN WELL LPF-60D-54
LED Power Supplies 60.48W 54V 1.12A Dimming Function
Marquardt 1802.1101
Rocker Switches ROCKER ON/OFF SWITCH DPST
TT Electronics BPC5563K
Thick Film Resistors - Through Hole 56K OHM 10% 100PPM 5W
BIAS Power CPWLD14-36U-035B
LED Power Supplies 14W 15-42Vdc 350mA Dimming w/Aux
MG Chemicals 8616-3ML
Chemicals Chemicals SUPER THERMAL GREASE / LUBRICANT 3ML (.11oz) SYRINGE