PLP-45-12

MEAN WELL
709-PLP45-12

PLP-45-12

Mfr.:

Description:
LED Power Supplies 45.6W 12V 3.8A LED Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

11 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,855.88 ₹1,855.88
₹1,679.92 ₹16,799.20
₹1,614.35 ₹40,358.75
₹1,559.57 ₹77,978.50
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
3.8 A
12 VDC
45.6 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
101.6 mm
50.8 mm
29.6 mm
Industrial
-
PLP-45
-
Brand: MEAN WELL
Open Frame/Enclosed: Open Frame
Product Type: LED Power Supplies
Factory Pack Quantity: 96
Subcategory: AC-DC Power Supply
Unit Weight: 160 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

45W Single Output LED Power Supply, PLP-45 Series

MEAN WELL 45W Single Output LED Power Supplies in the PLP Series feature universal AC input at full range with protections for short circuit, overload, and over voltage, as well as a built-in active PFC function. These open frame Power Supplies in the PLP series offer adjustable output current levels and a 2-year warranty. The MEAN WELL 45W Single Output LED Power Supplies are highly reliable and are suitable for built-in applications of LED lighting.

Mean Well LED Power Supplies - PLP Series


Image Description
Vishay MMA02040C5603FB300
MELF Resistors 0.4W 560Kohms 1% 0204 MELF 200V 50ppm