PSD-15A-12

MEAN WELL Logo
709-PSD15A-12

PSD-15A-12

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 15W 12V 1.25A

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5
Expected 03-Feb-23

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
1 ₹876.68 ₹876.68
5 ₹871.79 ₹4,358.95
10 ₹858.77 ₹8,587.70
25 ₹848.19 ₹21,204.75
50 ₹824.58 ₹41,229.00
120 ₹797.72 ₹95,726.40
240 ₹796.91 ₹1,91,258.40
Product Attribute Attribute Value
MEAN WELL
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
15 W
9.2 V
18 V
12 V
1.25 A
2 kV
- 10 C
+ 60 C
94 mm
49 mm
25 mm
Industrial
Isolated
PSD-15
Brand: MEAN WELL
Input Voltage: 9.2 V to 18 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 120
Subcategory: DC-DC Converter
Unit Weight: 81 g
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409090
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom / datacom systems, wireless networks, railways, and much more.

Image Description
Hirose Electric LF07WBP-3S(31) Also Bought Image
Standard Circular Connector
MEAN WELL SD-15A-05 Also Bought Image
Isolated DC/DC Converters - Chassis Mount 15W 5V 3A Input 9.2-18VDC