SPV-300-24

MEAN WELL
709-SPV300-24
SPV-300-24

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 24V 12.5A W/PFC Function

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
24
Expected 15-07-2026
24
Expected 02-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,575.53 ₹7,575.53
₹7,221.45 ₹36,107.25
₹6,895.32 ₹82,743.84
₹6,699.64 ₹1,60,791.36

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
300 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
1 Output
24 VDC
12.5 A
Enclosed
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
50 mm (1.969 in)
SPV-300
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 1.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.