142M2X10050

METZ CONNECT
27-142M2X10050
142M2X10050

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Industrial Ethernet cable, X-coded, 5.0 m, M12 plug straight - free line end, PUR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,465.58 ₹7,465.58
₹7,312.77 ₹73,127.70
₹7,077.95 ₹1,76,948.75
₹6,936.32 ₹3,46,816.00
₹6,777.91 ₹6,77,791.00
250 Quote

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
M12
8 Position
No Connector
Male
X Coded
5 m (16.404 ft)
500 mA
60 V
26 AWG, 7 AWG
Green
Brand: METZ CONNECT
Jacket Material: Polyurethane (PUR)
Locking Mechanism: Threaded
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.