ZA016LDFP1

Mallory Sonalert
539-ZA016LDFP1
ZA016LDFP1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 22MM 6-16DC 85-95DB FP CUL STK $

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,950.47 ₹5,950.47
₹3,130.85 ₹31,308.50

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Audible Signal Devices
95 dBA
Pulse
3.3 kHz
16 V
40 mA
Terminal Block
Panel Mount
22 mm L x 22 mm W x 43.5 mm H
ZA
Brand: Mallory Sonalert
Diameter: 30.7 mm
Height: 43.5 mm
Length: 22 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 22 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZA 22mm Panel Alarms

Mallory Sonalert ZA 22mm Panel Alarms feature terminal block termination and micro-controller circuitry. These audible alarms fit standard 22mm panel holes. They emit continuous and pulsing tones at sound levels up to 95dB @ 2 feet. DC and AC/DC models are available with voltage ranging from 6VDC to 120VAC. Mallory Sonalert ZA 22mm Panel Alarms are CUL Certified and NEMA 3R/4X/12-rated.