LS1462SMC

Marktech Optoelectronics
193-LS1462SMC
LS1462SMC

Mfr.:

Description:
Infrared Emitters 1460nm SWIR Emitter Flat Top Ceramic SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,096.55 ₹2,096.55
₹1,674.44 ₹16,744.40
₹1,432.18 ₹1,43,218.00
₹1,325.02 ₹6,62,510.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
1460 nm
50 deg
50 mA
1.06 V
5.5 mW
- 20 C
+ 80 C
3.5 mm x 2.2 mm x 1.24 mm
Bulk
Brand: Marktech Optoelectronics
Lens Shape: Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SWIR Emitter
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.