LS861SMC

Marktech Optoelectronics
193-LS861SMC
LS861SMC

Mfr.:

Description:
Infrared Emitters - High Power 850nm IR Emitter Flat Top Ceramic SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,413.54 ₹1,413.54
₹1,095.80 ₹10,958.00
₹910.37 ₹91,037.00
₹830.23 ₹4,15,115.00
₹804.14 ₹8,04,140.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters - High Power
RoHS:  
Beam Angle: 50 deg
Brand: Marktech Optoelectronics
If - Forward Current: 50 mA
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 3.5 mm x 2.2 mm x 1.24 mm
Packaging: Bulk
Power Rating: 21.7 mW
Product Type: IR Emitters (IR LEDs)
Series: IR Emitter
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.55 V
Wavelength: 850 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MARKTECH OPTOELECTRONICS