MTD8600T-T

Marktech Optoelectronics
193-MTD8600T-T
MTD8600T-T

Mfr.:

Description:
Phototransistors Photo Diode 880nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹605.67 ₹605.67
₹454.72 ₹4,547.20
₹367.13 ₹36,713.00
₹327.99 ₹1,63,995.00
₹304.70 ₹3,04,700.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Phototransistors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Phototransistors
TO-18-2
Through Hole
880 nm
50 mA
30 V
30 V
200 mV
100 nA
10 us
10 us
250 mW
- 30 C
+ 100 C
Phototransistors
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Wavelength: 880 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Phototransistors

Marktech Optoelectronics Phototransistors are solid-state light detectors with internal gain designed to detect visible, ultraviolet, and near-infrared light. These silicon phototransistors offer unparalleled sensitivity, signal amplification, and versatility, making them indispensable for a wide range of applications across diverse industries. The phototransistors feature high precision, reliability, and exceptional performance, enabling light sensing and detection. These phototransistors are available with a broad spectral response, including the visible, UV, and near‑infrared regions. The phototransistors feature high sensitivity, enabled by internal gain, for stronger analog or digital output signals. Typical applications include optical encoders and interior light sensing within vehicle subsystems, consumer electronics and wearables, robotics, and industrial subsystems.