MTRS5116C

Marktech Optoelectronics
193-MTRS5116C
MTRS5116C

Mfr.:

Description:
Optical Switches, Specialised 1625nm SMD Reflective Switch Flat Top

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,979.54 ₹4,979.54
₹4,121.35 ₹41,213.50
₹3,627.50 ₹3,62,750.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Optical Switches, Specialised
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Marktech Optoelectronics
If - Forward Current: 20 mA
Ir - Reverse Current: 10 uA
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photodiode
Package/Case: Non-standard
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Specialized
Sensing Distance: 0.5 mm to 1.5 mm
Sensing Method: Reflective
Factory Pack Quantity: 1
Subcategory: Optical Switches
Vf - Forward Voltage: 870 mV
Vr - Reverse Voltage: 3 V
Wavelength: 1625 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.