MTSM3085SMF1-WRC

Marktech Optoelectronics
193-MTSM3085SMF1-WRC
MTSM3085SMF1-WRC

Mfr.:

Description:
Infrared Emitters 850nm IR Point Source Emitter 150um 3.0x3.0 mm SMD Flat Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,490.17 ₹5,490.17
₹4,560.23 ₹45,602.30
₹4,076.63 ₹4,07,663.00
500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
30 deg
50 mA
2 V
1.3 mW
- 30 C
+ 85 C
3 mm x 3 mm
Bulk
Brand: Marktech Optoelectronics
Lens Shape: Round
Product Type: IR Emitters (IR LEDs)
Series: IR Emitter
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.