XRP2997IDBTR-F

MaxLinear
701-XRP2997IDBTR-F
XRP2997IDBTR-F

Mfr.:

Description:
LDO Voltage Regulators 2A DDR I/II/III Bus TERMINATION REGUL.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,778

Stock:
2,778
Can Dispatch Immediately
On Order:
2,500
Expected 29-01-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹62.34 ₹623.40
₹56.19 ₹1,404.75
₹49.39 ₹4,939.00
₹46.22 ₹11,555.00
₹44.26 ₹22,130.00
₹42.77 ₹42,770.00
Full Reel (Order in multiples of 2500)
₹41.74 ₹1,04,350.00
₹39.23 ₹1,96,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
2 A
1 Output
Positive
2 uA
1.1 V
5.5 V
Adjustable
- 40 C
+ 85 C
XRP2997
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Ib - Input Bias Current: 1 uA
Load Regulation: 20 mV
Moisture Sensitive: Yes
Output Voltage Range: 0 V to 1.25 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DDRI/DDRII/DDRIII/DDRIV Bus Termination Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

XRP2997 2A Bus Termination Regulator

MaxLinear XRP2997 is a Double Data Rate (DDR) 2A Termination Voltage Regulator that supports all power requirements of DDR I, II, and III memories and is capable of sinking or sourcing 2A continuously. By tightly regulating its output voltage within ±20mV, the XRP2997 2A Bus Termination Regulator converts input voltages as low as 1.1V while the output voltage is adjustable through an external resistor divider or by forcing the VREF pin voltage. A built-in source/sink overcurrent, over-temperature, and under-voltage lockout protection on the XRP2997 ensure safe operation under abnormal operating conditions.