XRT8000ID-F

701-XRT8000ID-F
XRT8000ID-F

Mfr.:

Description:
Phase Locked Loops - PLL 3.3V-5V 0.05UI temp -45 to 85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WAN PLL
32.7 MHz
5 V
3.3 V
Si
- 40 C
+ 85 C
SMD/SMT
SOIC-18
Tube
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V to 5 V
Product Type: PLLs - Phase Locked Loops
Series: XRT8000
Factory Pack Quantity: 41
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MAXLINEAR