2CL30BB

Mersen
737-2CL30BB
2CL30BB

Mfr.:

Description:
Industrial & Electrical Fuses CABLE FUSE 250V 3/0AWG BB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,310.03 ₹1,91,550.15
₹36,436.18 ₹3,64,361.80
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Cable Protectors
250 VAC
200 kA
Round Body Fuses
Cable
Blade
Brand: Mersen
Diameter: 28.2 mm
Length: 133.4 mm
Product Type: Cable Protector
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Cable Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.