A214613

Mersen
737-A214613
A214613

Mfr.:

Description:
Industrial & Electrical Fuses 400V CP 8X31 GG 10A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,473.00 ₹2,473.00
₹2,051.82 ₹10,259.10
₹1,287.75 ₹12,877.50
₹1,161.95 ₹58,097.50
₹1,099.52 ₹1,09,952.00
₹1,084.62 ₹2,71,155.00
₹1,056.66 ₹5,28,330.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
10 A
400 VAC
Medium / Normal Blow
20 kA
Cartridge Fuses
Holder
Clip
8.5 mm x 31.5 mm
Without Indicator
Brand: Mersen
Length: 31.5 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage Fuses
Width: 8.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.