ACK150

Mersen
737-ACK150
ACK150

Mfr.:

Description:
Automotive Fuses 79129-FORK TRUCK FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,599.09 ₹16,599.09
₹11,805.91 ₹59,029.55
₹11,016.67 ₹1,10,166.70
₹10,017.78 ₹5,00,889.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Fuses
150 A
125 VDC
10 kA
Bolt Down
Blade
Brand: Mersen
Height: 28.5 mm
Length: 119.8 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Forklift Truck Fuse
Voltage Rating AC: 125 VAC
Width: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.