ATDR10-6PK

Mersen
737-ATDR10-6PK
ATDR10-6PK

Mfr.:

Description:
Industrial & Electrical Fuses 6 PACK ATDR10 CLASS CC FUSES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 6
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,632.57 ₹1,95,795.42
₹23,966.83 ₹2,87,601.96
54 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class CC Fuses
10 A
600 VAC
Time Delay / Slow Blow
300 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
With Indicator
Brand: Mersen
Diameter: 10.4 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 6
Subcategory: Fuses
Type: Power Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.