TR60R

Mersen
737-TR60R
TR60R

Mfr.:

Description:
Industrial & Electrical Fuses 250V 60A 3x13/16 RK5 TD F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,644.09 ₹4,644.09
₹3,830.63 ₹19,153.15
₹3,640.54 ₹36,405.40
₹2,841.06 ₹2,84,106.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class RK5 Fuses
60 A
250 VAC
Time Delay
250 VDC
20 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
Box
Brand: Mersen
Diameter: 21 mm
Length: 76 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Time Delay Fuse
Unit Weight: 61.235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR-R Tri-Onic® Power Fuses

Mersen TR-R Tri-Onic® Power Fuses provide current limiting for low peak let-thru current and time-delay characteristics. These fuses are designed for the overcurrent protection of motors and transformers, feeders, service entrance equipment, and branch circuits. The proven time-delay features safely handle harmless starting currents and inrush currents found in motors and transformers. The TR-R series is available with optional SmartSpot® blown fuse indication technology. Mersen TR-R Tri-Onic Power Fuses have a fiberglass body for dimensional stability in harsh industrial settings and a high-grade silica filler that ensures fast arc quenching and high current limitation.