MX-DS1

Metcal
745-MX-DS1
MX-DS1

Mfr.:

Description:
Desoldering Braid / Solder Removal DESOLDERING HP STDC CARTRIDGES

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47,359.67 ₹47,359.67
₹45,718.77 ₹2,28,593.85

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Desoldering Braid / Solder Removal
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Replacement Parts
Cartridge
Brand: Metcal
Product Type: Solder Removal
Series: MX
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 424.018 g
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
8515110000
USHTS:
8515110000
JPHTS:
851511000
KRHTS:
8515110000
TARIC:
8515110000
BRHTS:
85151100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX-5000 Series Rework / Solder Systems

Metcal MX-5000 Series Soldering, Desoldering, and Rework Systems replace the MX-500 Series, enabling increased productivity and process control for a wide range of applications. Offering double the power of its MX-500 predecessor, Metcal MX-5000 Series Soldering, Desoldering, and Rework System's time-to-recovery increases production rates and throughput seamlessly. Other MX-5000 features and benefits include increased output power, added process feedback, and improved application flexibility with four ergonomically designed hand-pieces. Representing the next generation of the trusted Metcal Soldering Systems, the MX-5000 provides the Metcal Advanced™ Hand-piece offering a cooler, lighter weight, and more comfortable feel for users, in addition to the Metcal UltraFine™ Hand-piece featuring extremely fine diameter cartridges in a slim profiled handle. SmartHeat® Technology in every MX-5000 System ensures that soldering and rework are always performed at safe, controlled temperatures.