1N4148WX-TP

Micro Commercial Components (MCC)
833-1N4148WX-TP
1N4148WX-TP

Mfr.:

Description:
Small Signal Switching Diodes 100Vrm 71Vr 150mA 4.0A 100mW 1.5pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,01,339

Stock:
1,01,339 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹18.64 ₹18.64
₹10.62 ₹106.20
₹6.52 ₹652.00
₹4.66 ₹2,330.00
₹4.10 ₹4,100.00
Full Reel (Order in multiples of 3000)
₹3.54 ₹10,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323
100 V
2 A
300 mA
Single
4 ns
1.25 V
5 uA
- 55 C
+ 150 C
1N4148WX
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICRO COMMERCIAL COMPONENTS (MCC)