1N4746AP-TP

Micro Commercial Components (MCC)
833-1N4746AP-TP
1N4746AP-TP

Mfr.:

Description:
Zener Diodes 1.0W ZENER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,526

Stock:
14,526 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.84 ₹56.84
₹39.04 ₹390.40
₹24.69 ₹2,469.00
₹15.56 ₹7,780.00
₹13.60 ₹13,600.00
₹11.93 ₹29,825.00
Full Reel (Order in multiples of 5000)
₹9.13 ₹45,650.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
18 V
Through Hole
1 W
5 %
5 uA
20 Ohms
- 65 C
+ 150 C
Single
14 mA
Reel
Cut Tape
1N4746AP
Brand: Micro Commercial Components (MCC)
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 50 mA
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N4736AP to 1N4764AP Silicon Zener Diodes

Micro Commercial Components (MCC) 1N4736AP to 1N4764AP Silicon Zener Diodes provide voltage regulation in a range from 6.8V to 100.0V and are available in various tolerances. These glass-passivated diodes feature a maximum forward voltage of 1.2V and 1.0W power dissipation.