BC847AWHE3-TP

833-BC847AWHE3-TP
BC847AWHE3-TP

Mfr.:

Description:
Bipolar Transistors - BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
6 V
500 mV
200 mW
150 MHz
- 65 C
+ 150 C
BC847AW
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 110
DC Current Gain hFE Max: 220
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.