BSS123K-TP

Micro Commercial Components (MCC)
833-BSS123K-TP
BSS123K-TP

Mfr.:

Description:
MOSFETs N-Ch Enh FET 100Vds 0.17A 20Vgs 0.35W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,111

Stock:
11,111 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹19.57 ₹195.70
₹11.93 ₹1,193.00
₹8.57 ₹4,285.00
₹7.45 ₹7,450.00
Full Reel (Order in multiples of 3000)
₹6.62 ₹19,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
170 mA
6 Ohms
- 20 V, 20 V
1.5 V
2 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: BSS123K
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N- Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 8 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.