CSPSBULC3V3P6-TP

Micro Commercial Components (MCC)
833-CSPSBULC3V3P6-TP
CSPSBULC3V3P6-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,3.3V,CSP1610-6

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,761

Stock:
2,761 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹32.71 ₹327.10
₹20.78 ₹2,078.00
₹15.56 ₹7,780.00
₹13.88 ₹13,880.00
Full Reel (Order in multiples of 3000)
₹13.88 ₹41,640.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
3.3 V
SMD/SMT
16.5 V
4.6 V
0603 (1610 metric)
12 A
200 W
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.3V ESD Diodes

Micro Commercial Components (MCC) 3.3V ESD Diodes safeguard up to eight high-speed I/O lines with versatile SMD packages. These diodes provide superior performance, protecting sensitive components against electrostatic discharge and lightning events. The ESD diodes feature a 15V to 25V low clamping voltage range and 0.25pF to 0.4pF ultra-low capacitance range. These diodes offer enhanced reliability by minimising the risk of damage to high-speed I/O lines and increasing the longevity of electronic devices. The ESD diodes are available in SOD-523, CSP1610 and DFN5515 SMD packages. Typical applications include USB-Cs, superspeed USBs (USB 3.0),  HDMIs, display ports and antennae.