ESD5V0LB-TP

833-ESD5V0LB-TP
ESD5V0LB-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V,100pf ESD Protect ion Device,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
16 V
6 V
DFN-1006-2 (SOD-882-2)
25 A
400 W
100 pF
25 kV
30 kV
- 55 C
+ 125 C
ESD5V0LB
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD DFN Protection Devices

MCC ESD DFN Protection Devices offer fast response times and ultra-low capacitance (0.3pF to 620pF). The ESD DFN components feature a low 3.3V to 16V operating voltage, reverse stand-off voltage, and clamping voltages ranging from 11V to 75V. The devices have low leakage and are housed in small packages to save board space. The epoxy meets UL 94V-0 flammability rating and the devices have a moisture sensitivity level (MSL) of 1.